USD

TSOT-23-5_05-08-1635
LT1716CS5#TRPBF
Digi-Key Part Number
LT1716CS5#TRPBFTR-ND - Tape & Reel (TR)
LT1716CS5#TRPBFCT-ND - Cut Tape (CT)
LT1716CS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1716CS5#TRPBF
Supplier
Description
IC COMP OTT R-R 44V TSOT-23-5
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail TSOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 44V, ±1.35V ~ 22V
Voltage - Input Offset (Max)
1.6mV @ 5V
Current - Input Bias (Max)
0.05µA @ 5V
Current - Output (Typ)
20mA @ 5V
Current - Quiescent (Max)
60µA
CMRR, PSRR (Typ)
110dB CMRR, 110dB PSRR
Propagation Delay (Max)
5.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,273 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
LT1716CS5#TRPBF-ND
LT1716CS5#TRPBFTR
Standard Package2,500