


LT1054LCS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1054LCS8#TRPBFTR-ND - Tape & Reel (TR) LT1054LCS8#TRPBFCT-ND - Cut Tape (CT) LT1054LCS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1054LCS8#TRPBF |
Description | IC REG CHARGE PUMP ADJ/2.5V 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054LCS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric, Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 25kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.72700 | $57.27 |
| 25 | $5.30520 | $132.63 |
| 100 | $4.85010 | $485.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.26140 | $10,653.50 |



