cms-photo-not-available

LT1004CH-2.5

Digi-Key Part Number
LT1004CH-2.5-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1004CH-2.5
Supplier
Description
P VOLT REF 2.5V 0.8% TOL
Detailed Description
Voltage Reference IC V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
161-LT1004CH-2.5INACTIVE
161-LT1004CH-2.5
161-LT1004CH-2.5-ND
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM185H-2.5/NOPBTexas Instruments100296-37631-ND$16.24000Upgrade