HMC893LP5ETR | |
---|---|
DigiKey Part Number | 1127-1602-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC893LP5ETR |
Description | IC FILTER BAND PASS 32SMT |
Customer Reference | |
Detailed Description | Band Pass Filter IC Band Pass Order 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 0V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |