40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC836LP6CETR

Digi-Key Part Number
HMC836LP6CETR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC836LP6CETR
Supplier
Description
IC PLL W/VCO FRACTIONAL-N 40-QFN
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
IC 3.705GHz 1 40-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
3.705GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 5.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-SMT (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$13.46400$6,732.00