
HMC-T2270 | ||
---|---|---|
Digi-Key Part Number | HMC-T2270-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC-T2270 | |
Description | SIGNAL GENERATOR 70GHZ 1CH | |
Detailed Description | 70 GHz Sweep Function Generator Channel Sine, Square Display Type LED | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
Type | Function Generator | |
Function | Sweep | |
Frequency - Max | 70 GHz | |
Signal Types | Sine, Square | |
Display Type | LED | |
Supply Voltage | 100 ~ 240V |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |