HMC-ALH310-SX

HMC-ALH310-SX

Digi-Key Part Number
1127-2705-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC-ALH310-SX
Supplier
Description
IC RF AMP GP 37GHZ-42GHZ DIE
Detailed Description
RF Amplifier IC General Purpose 37GHz ~ 42GHz Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Obsolete
Frequency
37GHz ~ 42GHz
P1dB
12dBm
Gain
22dB
Noise Figure
3.5dB
RF Type
General Purpose
Voltage - Supply
2.5V
Current - Supply
52mA
Test Frequency
37GHz ~ 42GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNMMIC 3A001B2D
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
1127-2705
HMC-ALH310SX
Standard Package2