
EVAL-AD9246S | ||
---|---|---|
Digi-Key Part Number | EVAL-AD9246S-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD9246S | |
Description | EVALUATION BOARD I.C. | |
Detailed Description | AD9246S - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 458mW @ 125MSPS | |
Utilized IC / Part | AD9246S | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | EVAL-AD9246S Schematic |
HTML Datasheet | AD9246S Evaluation Board Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991C3 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Standard Package | 1 |