DC899A | |
---|---|
DigiKey Part Number | 505-DC899A-ND |
Manufacturer | |
Manufacturer Product Number | DC899A |
Description | EVAL BOARD FOR LTC3728 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC3728 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 2.5V, 3.3V | |
Current - Output | 5A, 5A | |
Voltage - Input | 4.5V ~ 13.2V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3728 | |
Note | - | |
Supplied Contents | Board(s) | |
Board Type | Fully Populated | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $110.49000 | $110.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.49000 | $110.49 |