
DC2085A-C | ||
---|---|---|
Digi-Key Part Number | DC2085A-C-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2085A-C | |
Description | DEMO BOARD EVAL FOR LTC2000-11 | |
Detailed Description | LTC2000-11 11 Bit 2.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 11 | |
Sampling Rate (Per Second) | 2.5G | |
Data Interface | LVDS - Serial, SPI | |
Settling Time | 2.2 ns | |
DAC Type | Current | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC2000-11 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Software Download | LTDACGen |
Design Resources | |
Featured Product | High Speed DACs |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | -2735-DC2085A-C |
Standard Package | 1 |