
DC2073A-D | ||
---|---|---|
Digi-Key Part Number | DC2073A-D-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2073A-D | |
Description | DEMO BOARD OSC TRIPLE FIXED | |
Detailed Description | LTC6905-133 Clock Oscillation Timing Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | LTC6905-133 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC6905-zzz Series |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Featured Product | Analog Devices’ Real-World Plug-Ins for the Terasic DE10-Nano Kit |
HTML Datasheet | |
Manuals | DC2073A(A-K) Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $58.08000 | $58.08 |
Attribute | Description |
---|---|
Other Names | DEMO DC2073A-D DEMO 2073A-D |
Standard Package | 1 |