DC1969A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1969A-B

Digi-Key Part Number
DC1969A-B-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
DC1969A-B
Supplier
Description
BOARD EVAL FOR LTC4120
Detailed Description
LTC4120 Wireless Power Supply/Charging Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Obsolete
Type
Power Management
Function
Wireless Power Supply/Charging
Embedded
No
Utilized IC / Part
LTC4120
Primary Attributes
Receiver
Supplied Contents
Board(s)
Secondary Attributes
On-Board LEDs
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
161-DC1969A-BINACTIVE
161-DC1969A-B-ND
161-DC1969A-B
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DC2386A-BAnalog Devices Inc.30DC2386A-B-ND$90.00000Similar