
DC1562A-G | |
|---|---|
DigiKey Part Number | DC1562A-G-ND |
Manufacturer | |
Manufacturer Product Number | DC1562A-G |
Description | EVAL BOARD FOR LTC6993-1 |
Customer Reference | |
Detailed Description | LTC6993-1 TimerBlox® Monostable Multivibrator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Monostable Multivibrator | |
Embedded | No | |
Utilized IC / Part | LTC6993-1 | |
Primary Attributes | Rising-Edge Trigger, Non-Retriggerable | |
Secondary Attributes | 2.25V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - |



