
DC131B | ||
---|---|---|
Digi-Key Part Number | DC131B-ND | |
Manufacturer | ||
Manufacturer Product Number | DC131B | |
Description | LTC1410 - AD1671 DIP SOCKET ADAP | |
Detailed Description | LTC1410 - Socket Adapter | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Module/Board Type | Socket Adapter | |
For Use With/Related Products | LTC1410 |
Resource Type | Link |
---|---|
Datasheets | LTC1410 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Standard Package | 1 |