DC1095A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1095A

Digi-Key Part Number
DC1095A-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
DC1095A
Supplier
Description
BOARD DEMO FOR LTC3538EDCB
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
LTC3538 series DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1, Non-Isolated
Voltage - Output
3.3V
Current - Output
800mA
Voltage - Input
2.4V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
1MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
LTC3538
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Box
QtyUnit PriceExt Price
1$75.00000$75.00
Additional Resources
AttributeDescription
Standard Package1