
ADV7128KR30-REEL | ||
---|---|---|
Digi-Key Part Number | 2156-ADV7128KR30-REEL-ADTR-ND | |
Manufacturer | ||
Manufacturer Product Number | ADV7128KR30-REEL | |
Description | IC DAC VIDEO 30MHZ 5.0V 28SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
Datasheets | ADV7128 |
Other Related Documents | Tape and Reel Packaging |
HTML Datasheet | ADV7128 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
54 | $5.65000 | $305.10 |
Attribute | Description |
---|---|
Other Names | 2156-ADV7128KR30-REEL-ADTR ANAANAADV7128KR30-REEL |
Standard Package | 1,000 |