ADUM5201ARWZ-RL

DigiKey Part Number
ADUM5201ARWZ-RLTR-ND - Tape & Reel (TR)
ADUM5201ARWZ-RLCT-ND - Cut Tape (CT)
ADUM5201ARWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5201ARWZ-RL
Description
DGTL ISO 2500VRMS 2CH GP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM5201ARWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.05000$11.05
10$10.15600$101.56
25$9.73480$243.37
100$8.57720$857.72
250$8.15624$2,039.06
500$7.63004$3,815.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.99859$6,998.59
Manufacturers Standard Package