ADUM142D0BRZ | ||
---|---|---|
Digi-Key Part Number | 505-ADUM142D0BRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM142D0BRZ | |
Description | DGTL ISO 3000VRMS 4CH GP 16SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADuM140-42D,E |
Featured Product | |
HTML Datasheet | ADuM140-42D,E |
EDA Models | ADUM142D0BRZ by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.23000 | $4.23 |
10 | $3.79800 | $37.98 |
25 | $3.59040 | $89.76 |
100 | $3.11180 | $311.18 |
250 | $2.95224 | $738.06 |
500 | $2.64902 | $1,324.51 |
1,000 | $2.23412 | $2,234.12 |
2,500 | $2.12242 | $5,306.05 |
Attribute | Description |
---|---|
Other Names | -2735-ADUM142D0BRZ 505-ADUM142D0BRZ ADUM142D0BRZ-ND |
Standard Package | 48 |