ADUM1200WSRZ53-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,730
Unit Price: $6.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,000
Unit Price: $2.57348
Datasheet

ADUM1200WSRZ53-RL7

DigiKey Part Number
ADUM1200WSRZ53-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM1200WSRZ53-RL7
Description
DGTL ISO 2500VRMS 2CH GP 8SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
10ns, 10ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number