ADUCM361BCPZ128-R7 | |
---|---|
DigiKey Part Number | ADUCM361BCPZ128-R7TR-ND - Tape & Reel (TR) ADUCM361BCPZ128-R7CT-ND - Cut Tape (CT) ADUCM361BCPZ128-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM361BCPZ128-R7 |
Description | IC MCU 32BIT 128KB FLASH 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit Single-Core 20 MIPS 128KB (128K x 8) FLASH 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM361BCPZ128-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 20 MIPS | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 11x24b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFCSP (7x7) | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.29000 | $13.29 |
10 | $11.01900 | $110.19 |
25 | $10.28880 | $257.22 |
100 | $9.40300 | $940.30 |
250 | $8.95340 | $2,238.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $8.53620 | $6,402.15 |