USD

32-LFCSP-WQ
ADUC7023BCPZ62I-R7
Digi-Key Part Number
ADUC7023BCPZ62I-R7TR-ND - Tape & Reel (TR)
ADUC7023BCPZ62I-R7CT-ND - Cut Tape (CT)
ADUC7023BCPZ62I-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUC7023BCPZ62I-R7
Supplier
Description
IC MCU 32BIT 62KB FLASH 32LFCSP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
ARM7® series Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 32-LFCSP-VQ (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
44MHz
Connectivity
I²C, SPI
Peripherals
POR, PWM, WDT
Program Memory Size
62KB (31K x16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 32
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,500 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$7.12000$7.12
10$6.42900$64.29
25$6.12960$153.24
100$5.32220$532.22
250$5.08300$1,270.75
500$4.63450$2,317.25
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
ADUC7023BCPZ62I-R7-ND
ADUC7023BCPZ62I-R7TR
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADUC7023BCPZ62IAnalog Devices Inc.41ADUC7023BCPZ62I-ND$7.12000Direct