ADSP-BF536BBCZ-4B | ||
---|---|---|
Digi-Key Part Number | ADSP-BF536BBCZ-4B-ND | |
Manufacturer | ||
Manufacturer Product Number | ADSP-BF536BBCZ-4B | |
Description | IC DSP CTLR 16BIT 208CSBGA | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 100kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | |
HTML Datasheet | Blackfin Processor Family |
EDA Models | ADSP-BF536BBCZ-4B by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $38.72000 | $38.72 |
10 | $35.71400 | $357.14 |
25 | $34.10880 | $852.72 |
80 | $30.49725 | $2,439.78 |
230 | $29.09278 | $6,691.34 |
Attribute | Description |
---|---|
Other Names | -2735-ADSP-BF536BBCZ-4B ADSPBF536BBCZ4B |
Standard Package | 1 |