USD

SC-70-3
ADR5041BKSZ-REEL7
Digi-Key Part Number
ADR5041BKSZ-REEL7TR-ND - Tape & Reel (TR)
ADR5041BKSZ-REEL7CT-ND - Cut Tape (CT)
ADR5041BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADR5041BKSZ-REEL7
Supplier
Description
IC VREF SHUNT 0.1% SC70-3
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Shunt Voltage Reference IC ±0.1% SC-70-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Tolerance
±0.1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
3.2µVrms
Noise - 10Hz to 10kHz
150µVrms
Voltage - Input
-
Current - Supply
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Current - Output
15 mA
Current - Cathode
60 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,813 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.