USD

8-SOIC
ADR4550ARZ-R7
Digi-Key Part Number
ADR4550ARZ-R7TR-ND - Tape & Reel (TR)
ADR4550ARZ-R7CT-ND - Cut Tape (CT)
ADR4550ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADR4550ARZ-R7
Supplier
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Series Voltage Reference IC ±0.04% 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Tolerance
±0.04%
Temperature Coefficient
4ppm/°C
Noise - 0.1Hz to 10Hz
2.8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5.1V ~ 15V
Current - Supply
950µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Current - Output
10mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

402 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.