ADR01AUJ-REEL7 | |
---|---|
DigiKey Part Number | 2156-ADR01AUJ-REEL7-ND |
Manufacturer | |
Manufacturer Product Number | ADR01AUJ-REEL7 |
Description | IC VREF SERIES PREC 10V TSOT23-5 |
Customer Reference | |
Detailed Description | Voltage Reference IC V TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR01AUJ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
204 | $1.48000 | $301.92 |