USD

10-LFCSP-WD
ADP7158ACPZ-1.8-R7
Digi-Key Part Number
ADP7158ACPZ-1.8-R7TR-ND - Tape & Reel (TR)
ADP7158ACPZ-1.8-R7CT-ND - Cut Tape (CT)
ADP7158ACPZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP7158ACPZ-1.8-R7
Supplier
Description
IC REG LINEAR 1.8V 2A 10LFCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 2A 10-LFCSP-WD (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
2A
PSRR
70dB ~ 50dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Number of Regulators
1
Current - Quiescent (Iq)
8mA
Current - Supply (Max)
14mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

717 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesADP7158ACPZ-1.8-R7CT
Standard Package1