USD

9-WLCSP
ADP5301ACBZ-2-R7
Digi-Key Part Number
ADP5301ACBZ-2-R7TR-ND - Tape & Reel (TR)
ADP5301ACBZ-2-R7CT-ND - Cut Tape (CT)
ADP5301ACBZ-2-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP5301ACBZ-2-R7
Supplier
Description
IC REG BUCK PROG 9WLCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Programmable
Number of Outputs
1
Voltage - Input (Min)
2.15V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
5V
Current - Output
50mA, 500mA
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.87x1.65)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

823 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.