USD

48-LFCSP
ADP5052ACPZ-R7
Digi-Key Part Number
ADP5052ACPZ-R7TR-ND - Tape & Reel (TR)
ADP5052ACPZ-R7CT-ND - Cut Tape (CT)
ADP5052ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP5052ACPZ-R7
Supplier
Description
IC REG 5OUT BCK/LNR SYNC 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
PMIC - Voltage Regulators - Linear Switching Output Step-Down (Buck) Synchronous (4), Linear (LDO) (1) 740kHz 48-LFCSP-WQ (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (4), Linear (LDO) (1)
Frequency - Switching
740kHz
Voltage/Current - Output 1
0.85V ~ 1.6V, PROG
Voltage/Current - Output 2
3.3V ~ 5V, PROG
Voltage/Current - Output 3
1.2V ~ 1.8V, 1.2A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 15V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-WQ (7x7)
Number of Outputs
5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,198 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.