ADP3336ARMZ-REEL7 | ||
---|---|---|
Digi-Key Part Number | 505-ADP3336ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADP3336ARMZ-REEL7CT-ND - Cut Tape (CT) 505-ADP3336ARMZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP3336ARMZ-REEL7 | |
Description | IC REG LIN POS ADJ 500MA 8MSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ADP3336ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADP3336 |
Other Related Documents | Tape and Reel Packaging |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Design Resources | |
Featured Product | Analog Devices IoT and the Intelligence of Things |
EDA Models | ADP3336ARMZ-REEL7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.95700 | $29.57 |
25 | $2.79520 | $69.88 |
100 | $2.42250 | $242.25 |
250 | $2.29824 | $574.56 |
500 | $2.06222 | $1,031.11 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.73922 | $1,739.22 |
2,000 | $1.65226 | $3,304.52 |
5,000 | $1.59014 | $7,950.70 |
Attribute | Description |
---|---|
Other Names | 505-ADP3336ARMZ-REEL7TR -2735-ADP3336ARMZ-REEL7DKR ADP3336ARMZ-REEL7DKR 505-ADP3336ARMZ-REEL7CT ADP3336ARMZ-REEL7TR ADP3336ARMZ-REEL7DKR-ND ADP3336ARMZ-REEL7CT ADP3336ARMZREEL7 505-ADP3336ARMZ-REEL7DKR ADP3336ARMZ-REEL7TR-ND ADP3336ARMZ-REEL7CT-ND -2735-ADP3336ARMZ-REEL7CT |
Standard Package | 1,000 |