ADP2450ASTZ-5-R7 | |
---|---|
DigiKey Part Number | 505-ADP2450ASTZ-5-R7TR-ND - Tape & Reel (TR) 505-ADP2450ASTZ-5-R7CT-ND - Cut Tape (CT) 505-ADP2450ASTZ-5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2450ASTZ-5-R7 |
Description | INDUSTRIAL CIRCUIT BREAKER PMU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker PMIC 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP2450ASTZ-5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Circuit Breaker | |
Current - Supply | 1.35mA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.38000 | $7.38 |
10 | $5.03100 | $50.31 |
25 | $4.42480 | $110.62 |
100 | $3.74550 | $374.55 |
250 | $3.41600 | $854.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.88750 | $1,443.75 |