USD

505-SOT-23-6
505-SOT-23-6
TSOT-23-6, TSOT-6
ADP2301AUJZ-R7
Digi-Key Part Number
ADP2301AUJZ-R7TR-ND - Tape & Reel (TR)
ADP2301AUJZ-R7CT-ND - Cut Tape (CT)
ADP2301AUJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP2301AUJZ-R7
Supplier
Description
IC REG BUCK ADJ 1.2A TSOT6
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
17V
Current - Output
1.2A
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,941 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ADP2301AUJZ-R7-ND
ADP2301AUJZ-R7TR
ADP2301AUJZR7
Standard Package3,000