USD

TSOT-23-5
ADP2108AUJZ-3.3-R7
Digi-Key Part Number
ADP2108AUJZ-3.3-R7TR-ND - Tape & Reel (TR)
ADP2108AUJZ-3.3-R7CT-ND - Cut Tape (CT)
ADP2108AUJZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP2108AUJZ-3.3-R7
Supplier
Description
IC REG BUCK 3.3V 600MA TSOT23-5
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Current - Output
600mA
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,095 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ADP2108AUJZ-3.3-R7-ND
ADP2108AUJZ-3.3-R7TR
ADP2108AUJZ33R7
Standard Package3,000