6-LFCSP-UD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP165ACPZN-1.8-R7

Digi-Key Part Number
ADP165ACPZN-1.8-R7TR-ND - Tape & Reel (TR)
ADP165ACPZN-1.8-R7CT-ND - Cut Tape (CT)
ADP165ACPZN-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP165ACPZN-1.8-R7
Supplier
Description
IC REG LINEAR 1.8V 150MA 6LFCSP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-LFCSP-UD (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
150mA
Current - Quiescent (Iq)
2.4 µA
Current - Supply (Max)
6.2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.57750$1,732.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.22000$1.22
10$1.09400$10.94
25$1.03880$25.97
100$0.85330$85.33
250$0.79764$199.41
500$0.70490$352.45
1,000$0.57750$577.50
Digi-Reel®
QtyUnit PriceExt Price
1$1.22000$1.22
10$1.09400$10.94
25$1.03880$25.97
100$0.85330$85.33
250$0.79764$199.41
500$0.70490$352.45
1,000$0.57750$577.50
Additional Resources
AttributeDescription
Other Names
ANAANAADP165ACPZN-1.8-R7
ADP165ACPZN-1.8-R7-ND
ADP165ACPZN-1.8-R7TR
ADP165ACPZN-1.8-R7CT
2156-ADP165ACPZN-1.8-R7
ADP165ACPZN-1.8-R7DKR
Standard Package3,000