USD

8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
ADP1613ARMZ-R7
Digi-Key Part Number
ADP1613ARMZ-R7TR-ND - Tape & Reel (TR)
ADP1613ARMZ-R7CT-ND - Cut Tape (CT)
ADP1613ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP1613ARMZ-R7
Supplier
Description
IC REG BST SEPIC ADJ 2A 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost, SEPIC
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20V
Current - Output
2A (Switch)
Frequency - Switching
650kHz, 1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,744 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.