USD

TSOT-23-5
ADP151AUJZ-1.8-R7
Digi-Key Part Number
ADP151AUJZ-1.8-R7TR-ND - Tape & Reel (TR)
ADP151AUJZ-1.8-R7CT-ND - Cut Tape (CT)
ADP151AUJZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP151AUJZ-1.8-R7
Supplier
Description
IC REG LINEAR 1.8V 200MA TSOT5
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Linear Voltage Regulator IC Output 200mA TSOT-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
200mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-5
Number of Regulators
1
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
350 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,773 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.12000$1.12
10$1.00300$10.03
25$0.95200$23.80
100$0.73100$73.10
250$0.64600$161.50
500$0.61200$306.00
1,000$0.49300$493.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
ADP151AUJZ-1.8-R7TR
ADP151AUJZ18R7
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM7160AUJZ-1.8-R7Analog Devices Inc.1,634ADM7160AUJZ-1.8-R7CT-ND$1.49000Direct