USD

6-LFCSP-UD
ADP151ACPZ-2.5-R7
Digi-Key Part Number
ADP151ACPZ-2.5-R7TR-ND - Tape & Reel (TR)
ADP151ACPZ-2.5-R7CT-ND - Cut Tape (CT)
ADP151ACPZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP151ACPZ-2.5-R7
Supplier
Description
IC REG LINEAR 2.5V 200MA 6LFCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 200mA 6-LFCSP-UD (2x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 200mA
Current - Output
200mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Number of Regulators
1
Current - Quiescent (Iq)
20µA
Current - Supply (Max)
350µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,985 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States