




ADMV4540-EVALZ | ||
---|---|---|
Digi-Key Part Number | 505-ADMV4540-EVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADMV4540-EVALZ | |
Description | ADMV4540 EVALUATION BOARD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | - ADMV4540 Demodulator 17GHz ~ 22GHz Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Demodulator | |
Frequency | 17GHz ~ 22GHz | |
For Use With/Related Products | ADMV4540 | |
Supplied Contents | Board(s) | |
Note | - |
Resource Type | Link |
---|---|
Featured Product | ADMV4540 K-Band Quadrature Demodulator |
Manuals | EVAL-ADMV4540 Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991B |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,251.90000 | $1,251.90 |
Attribute | Description |
---|---|
Other Names | 488-ADMV4540-EVALZ 505-ADMV4540-EVALZ 488-ADMV4540-EVALZ-ND -2735-ADMV4540-EVALZ |
Standard Package | 1 |