USD

8-LFCSP-WD
ADM7150ACPZ-5.0-R7
Digi-Key Part Number
ADM7150ACPZ-5.0-R7TR-ND - Tape & Reel (TR)
ADM7150ACPZ-5.0-R7CT-ND - Cut Tape (CT)
ADM7150ACPZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM7150ACPZ-5.0-R7
Supplier
Description
IC REG LINEAR 5V 800MA 8LFCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 800mA 8-LFCSP-WD (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 800mA
Current - Output
800mA
PSRR
95dB ~ 62dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Number of Regulators
1
Current - Quiescent (Iq)
7mA
Current - Supply (Max)
12mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

3,573 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.