ADM3260ARSZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADM3260ARSZ-RL7TR-ND - Tape & Reel (TR) 505-ADM3260ARSZ-RL7CT-ND - Cut Tape (CT) 505-ADM3260ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3260ARSZ-RL7 |
Description | DGT ISOL 2500VRMS 2CH I2C 20SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 145ns, 85ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.27000 | $11.27 |
10 | $7.70700 | $77.07 |
25 | $6.77920 | $169.48 |
100 | $5.73030 | $573.03 |
250 | $5.37500 | $1,343.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.37500 | $2,687.50 |