USD

16-SSOP
ADM1270ARQZ-R7
Digi-Key Part Number
ADM1270ARQZ-R7TR-ND - Tape & Reel (TR)
ADM1270ARQZ-R7CT-ND - Cut Tape (CT)
ADM1270ARQZ-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM1270ARQZ-R7
Supplier
Description
IC HOT SWAP CTRLR GP 16QSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Hot Swap Controller Channel General Purpose 16-QSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
4V ~ 60V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Number of Channels
1
Current - Supply
360 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,815 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.