USD

SC-70-6
ADG849YKSZ-REEL7
Digi-Key Part Number
ADG849YKSZ-REEL7TR-ND - Tape & Reel (TR)
ADG849YKSZ-REEL7CT-ND - Cut Tape (CT)
ADG849YKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADG849YKSZ-REEL7
Supplier
Description
IC SWITCH SPDT SC70-6
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1 Circuit IC Switch 2:1 600mOhm SC-70-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 13ns
-3db Bandwidth
38MHz
Charge Injection
50pC
Channel Capacitance (CS(off), CD(off))
52pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-64dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,747 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ADG849YKSZ-REEL7-ND
ADG849YKSZ-REEL7TR
Standard Package3,000