ADG201HSKR-REEL | ||
---|---|---|
Digi-Key Part Number | ADG201HSKR-REELTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADG201HSKR-REEL | |
Description | IC SWITCH QUAD SPST 16SOIC | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±13.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 50ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -86dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADG201HS |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | Switch Fundamentals |
Featured Product | Analog Devices IoT and the Intelligence of Things |
PCN Obsolescence/ EOL | Lead(Pb)- Bearing Dev OBS 19/Jun/2017 |
HTML Datasheet | ADG201HS |
EDA Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 2156-ADG201HSKR-REEL-ADTR-ND ADG201HSKR-REELDKR 2156-ADG201HSKR-REEL ADG201HSKR-REELCT ADG201HSKR-REELTR ADG201HSKR-REEL-ND ANAANAADG201HSKR-REEL |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ADG201HSKRZ-REEL | Analog Devices Inc. | 53 | ADG201HSKRZ-REELCT-ND | $20.81000 | Direct |
LTC201ACS#TRPBF | Analog Devices Inc. | 0 | 505-LTC201ACS#TRPBFCT-ND | $5.44500 | Similar |
LTC201ACS#PBF | Analog Devices Inc. | 397 | LTC201ACS#PBF-ND | $9.16000 | Similar |
MAX4511ESE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4511ESE+T-ND | $5.59500 | Similar |
TS12A44515PWR | Texas Instruments | 1,972 | 296-24791-1-ND | $2.06000 | Similar |