USD

40-LFCSP
ADE9000ACPZ-RL
Digi-Key Part Number
ADE9000ACPZ-RLTR-ND - Tape & Reel (TR)
ADE9000ACPZ-RLCT-ND - Cut Tape (CT)
ADE9000ACPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADE9000ACPZ-RL
Supplier
Description
IC AFE 7 CHAN 40LFCSP-WQ
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
7 Channel AFE Bit 40-LFCSP-WQ (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
-
Voltage - Supply, Analog
3.3V
Voltage - Supply, Digital
3.3V
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Number of Channels
7
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

283 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesADE9000ACPZ-RLTR
Standard Package2,500