USD

40-LFCSP-WQ
ADE7880ACPZ-RL
Digi-Key Part Number
ADE7880ACPZ-RLTR-ND - Tape & Reel (TR)
ADE7880ACPZ-RLCT-ND - Cut Tape (CT)
ADE7880ACPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADE7880ACPZ-RL
Supplier
Description
IC ENERGY METERING 3PH 40LFCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3 Phase Meter IC 40-LFCSP-WQ (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
490kOhm
Measurement Error
-
Voltage - I/O High
2.4V, 3V
Voltage - I/O Low
0.4V, 0.8V
Current - Supply
25mA
Meter Type
3 Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Voltage - Supply
2.97V ~ 3.63V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,337 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ADE7880ACPZ-RL-ND
ADE7880ACPZ-RLTR
Standard Package2,500