USD

SC-70-6
ADCMP608BKSZ-REEL7
Digi-Key Part Number
ADCMP608BKSZ-REEL7TR-ND - Tape & Reel (TR)
ADCMP608BKSZ-REEL7CT-ND - Cut Tape (CT)
ADCMP608BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADCMP608BKSZ-REEL7
Supplier
Description
IC COMPARATOR TTL/CMOS SC70-6
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Comparator General Purpose CMOS, Rail-to-Rail, TTL SC-70-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
3mV @ 2.5V
Current - Input Bias (Max)
0.4µA @ 2.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.3mA
CMRR, PSRR (Typ)
45dB CMRR, 50dB PSRR
Propagation Delay (Max)
60ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10,452 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.