USD

SC-70-5
ADCMP371AKSZ-REEL7
Digi-Key Part Number
ADCMP371AKSZ-REEL7TR-ND - Tape & Reel (TR)
ADCMP371AKSZ-REEL7CT-ND - Cut Tape (CT)
ADCMP371AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADCMP371AKSZ-REEL7
Supplier
Description
IC COMPARATOR PUSH-PULL SC70-5
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Comparator General Purpose Push-Pull SC-70-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.25V ~ 5.5V
Voltage - Input Offset (Max)
9mV @ 5.5V
Current - Input Bias (Max)
0.05µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
7µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18,556 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.83000$0.83
10$0.73800$7.38
25$0.70000$17.50
100$0.53750$53.75
250$0.47500$118.75
500$0.45000$225.00
1,000$0.36250$362.50
Additional Resources
AttributeDescription
Other Names
ADCMP371AKSZ-REEL7-ND
ADCMP371AKSZ-REEL7TR
ADCMP371AKSZREEL7
Standard Package3,000