USD

SC-70-4
ADCMP354YKSZ-REEL7
Digi-Key Part Number
ADCMP354YKSZ-REEL7TR-ND - Tape & Reel (TR)
ADCMP354YKSZ-REEL7CT-ND - Cut Tape (CT)
ADCMP354YKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADCMP354YKSZ-REEL7
Supplier
Description
IC COMP/REF OD ACTIVE HI SC70-4
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Comparator with Voltage Reference Open Drain SC-70-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Output Type
Open Drain
Voltage - Supply, Single/Dual (±)
2.25V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
170µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
15µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
15mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-82A, SOT-343
Mounting Type
Surface Mount
Supplier Device Package
SC-70-4
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18,730 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ADCMP354YKSZ-REEL7-ND
ADCMP354YKSZ-REEL7TR
ADCMP354YKSZREEL7
Standard Package3,000