USD

SOT-23-8 Pkg
ADCMP341YRJZ-REEL7
Digi-Key Part Number
ADCMP341YRJZ-REEL7TR-ND - Tape & Reel (TR)
ADCMP341YRJZ-REEL7CT-ND - Cut Tape (CT)
ADCMP341YRJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADCMP341YRJZ-REEL7
Supplier
Description
IC COMPARATOR DUAL OD SOT23-8
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Comparator with Voltage Reference Open Drain SOT-23-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Output Type
Open Drain
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.005µA @ 1.7V
Current - Output (Typ)
-
Current - Quiescent (Max)
10µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,332 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ADCMP341YRJZ-REEL7TR
ADCMP341YRJZREEL7
Standard Package3,000