
ADCLK950/PCBZ | ||
---|---|---|
Digi-Key Part Number | ADCLK950/PCBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADCLK950/PCBZ | |
Description | BOARD EVALUATION FOR ADCLK950 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | ADCLK950 Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | - | |
Utilized IC / Part | ADCLK950 | |
Primary Attributes | 2 Selectable Inputs, 10 Outputs | |
Supplied Contents | Board(s) | |
Secondary Attributes | LVPECL Output Logic | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | ADCLK950 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $254.26000 | $254.26 |
Attribute | Description |
---|---|
Standard Package | 1 |