USD

8-WLCSP
ADAU7002ACBZ-RL
Digi-Key Part Number
ADAU7002ACBZ-RLTR-ND - Tape & Reel (TR)
ADAU7002ACBZ-RLCT-ND - Cut Tape (CT)
ADAU7002ACBZ-RLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADAU7002ACBZ-RL
Supplier
Description
IC SAMPLE RATE CONVERTER 8WLCSP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Audio Sample Rate Converter Channel 8-WLCSP (0.76x1.56)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Sample Rate Converter
Applications
Consumer Audio
Interface
I²S
Voltage - Supply
1.62V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
PDM-to-I²S
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (0.76x1.56)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,454 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ADAU7002ACBZ-RL-ND
ADAU7002ACBZ-RLTR
Standard Package10,000